Part Details for 1N749ATR-RMCU by Central Semiconductor Corp
Overview of 1N749ATR-RMCU by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N749ATR-RMCU
1N749ATR-RMCU CAD Models
1N749ATR-RMCU Part Data Attributes
|
1N749ATR-RMCU
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N749ATR-RMCU
Central Semiconductor Corp
Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional, DO-35,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | INDUSTRY STANDARD | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N749ATR-RMCU
This table gives cross-reference parts and alternative options found for 1N749ATR-RMCU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N749ATR-RMCU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5728BTR-RMCU | Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N749ATR-RMCU vs 1N5728BTR-RMCU |
1N5728BBK | Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N749ATR-RMCU vs 1N5728BBK |
1N5992BTR-RMCU | Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N749ATR-RMCU vs 1N5992BTR-RMCU |
1N5522BBK | Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N749ATR-RMCU vs 1N5522BBK |
GZA4.7-BT | Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional | SANYO Electric Co Ltd | 1N749ATR-RMCU vs GZA4.7-BT |
1N750ATR-RECU | Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N749ATR-RMCU vs 1N750ATR-RECU |
GZA5.1-AT1 | Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional | SANYO Electric Co Ltd | 1N749ATR-RMCU vs GZA5.1-AT1 |
GZA4.3-BT | Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional | SANYO Electric Co Ltd | 1N749ATR-RMCU vs GZA4.3-BT |
1N751ATR-RMCU | Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N749ATR-RMCU vs 1N751ATR-RMCU |
1N5991BTR-RMCU | Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N749ATR-RMCU vs 1N5991BTR-RMCU |