Part Details for BZT52C3V0S-7-F by Diodes Incorporated
Overview of BZT52C3V0S-7-F by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C3V0S-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7069
|
Newark | Zener Diode, 3V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. BZT52C3V0S-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1655 |
|
$0.0670 | Buy Now |
DISTI #
BZT52C3V0S-FDICT-ND
|
DigiKey | DIODE ZENER 3V 200MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18520 In Stock |
|
$0.0394 / $0.2400 | Buy Now |
DISTI #
BZT52C3V0S-7-F
|
Avnet Americas | Diode Zener Single 3V 7% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZT52C3V0S-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1833000 Factory Stock |
|
$0.0184 | Buy Now |
DISTI #
621-BZT52C3V0S-F
|
Mouser Electronics | Zener Diodes 200mW 10V Zener AEC-Q101 Qualified RoHS: Compliant | 8369 |
|
$0.0600 / $0.2400 | Buy Now |
DISTI #
P40:2555_24682418
|
Arrow Electronics | Zener Diode Single 3V 6.67% 95Ohm 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Europe - 6000 |
|
$0.0138 | Buy Now |
DISTI #
70551150
|
RS | 3V 7% 200mW Zener Diode SOD-323 | Diodes Inc BZT52C3V0S-7-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0600 / $0.0700 | RFQ |
|
Future Electronics | BZT52C3V0S Series 200 mW 3 V 10 mA Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0387 / $0.0442 | Buy Now |
|
Future Electronics | BZT52C3V0S Series 200 mW 3 V 10 mA Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0387 / $0.0442 | Buy Now |
|
Bristol Electronics | 2986 |
|
RFQ | ||
|
Bristol Electronics | 173 |
|
RFQ |
Part Details for BZT52C3V0S-7-F
BZT52C3V0S-7-F CAD Models
BZT52C3V0S-7-F Part Data Attributes
|
BZT52C3V0S-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C3V0S-7-F
Diodes Incorporated
Zener Diode, 3V V(Z), 6.67%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.67% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C3V0S-7-F
This table gives cross-reference parts and alternative options found for BZT52C3V0S-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C3V0S-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX384-C3 | Zener Diode, 3V V(Z), 5%, 0.2W, Silicon, Unidirectional, | General Instrument Corp | BZT52C3V0S-7-F vs BZX384-C3 |
BZT52C3V0S-13 | Zener Diode, 3V V(Z), 6.67%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C3V0S-7-F vs BZT52C3V0S-13 |
BZT52C3V0SP | DIODE 3 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2, Voltage Regulator Diode | Micro Commercial Components | BZT52C3V0S-7-F vs BZT52C3V0SP |
RD3.0SB-T1 | Zener Diode, 3V V(Z), 6.67%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 | NEC Electronics Group | BZT52C3V0S-7-F vs RD3.0SB-T1 |
RD3.0SB-T2 | 3V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZT52C3V0S-7-F vs RD3.0SB-T2 |