Part Details for 1N5400 by Herrmann Kg
Overview of 1N5400 by Herrmann Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5400
1N5400 CAD Models
1N5400 Part Data Attributes
|
1N5400
Herrmann Kg
Buy Now
Datasheet
|
Compare Parts:
1N5400
Herrmann Kg
Rectifier Diode, 1 Element, 3A, 50V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HERRMANN KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N5400
This table gives cross-reference parts and alternative options found for 1N5400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5400 | Joemaster Systems Ltd | Check for Price | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | 1N5400 vs 1N5400 |
1N5400 | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | 1N5400 vs 1N5400 |
1N5400 | U-Fo Top-Tech Co Ltd | Check for Price | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | 1N5400 vs 1N5400 |
1N5400 | Usha Ltd | Check for Price | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | 1N5400 vs 1N5400 |
1N5400 | Kuwait Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | 1N5400 vs 1N5400 |
1N5400 | Silitek Corp | Check for Price | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | 1N5400 vs 1N5400 |
1N5400 | Fagor Electrónica | Check for Price | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | 1N5400 vs 1N5400 |
1N5400 | Capar Components Corp | Check for Price | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | 1N5400 vs 1N5400 |
1N5400 | FCI Semiconductor | Check for Price | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | 1N5400 vs 1N5400 |
1N5400 | Goodwork Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 3A, 50V V(RRM) | 1N5400 vs 1N5400 |