Part Details for 1N5379B by Frontier Electronics Co Ltd
Overview of 1N5379B by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N5379B
1N5379B CAD Models
1N5379B Part Data Attributes
|
1N5379B
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5379B
Frontier Electronics Co Ltd
Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 110 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 12 mA |
Alternate Parts for 1N5379B
This table gives cross-reference parts and alternative options found for 1N5379B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5379B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5379B | Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, 5W, 2 PIN | Diodes Incorporated | 1N5379B vs 1N5379B |
1N5350B | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | 1N5379B vs 1N5350B |
1N5379BTRLEADFREE | Zener Diode, 110V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5379B vs 1N5379BTRLEADFREE |
1N5379B | 110V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | 1N5379B vs 1N5379B |
1N5350BTR | Zener Diode, 13V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5379B vs 1N5350BTR |
1N5350B | 13V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | 1N5379B vs 1N5350B |
1N5350B | Zener Diode, 13V V(Z), 4.98%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1N5379B vs 1N5350B |
1N5379BTR | Zener Diode, 110V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5379B vs 1N5379BTR |
1N5350B | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N5379B vs 1N5350B |
1N5379BRL | 110V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | 1N5379B vs 1N5379BRL |