Part Details for CZ5350BBK by Central Semiconductor Corp
Overview of CZ5350BBK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CZ5350BBK
CZ5350BBK CAD Models
CZ5350BBK Part Data Attributes
|
CZ5350BBK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CZ5350BBK
Central Semiconductor Corp
Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AD, DO-201, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DO-201 | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for CZ5350BBK
This table gives cross-reference parts and alternative options found for CZ5350BBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZ5350BBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5350A | Zener Diode, 13V V(Z), 10%, 5W, Silicon, Unidirectional | International Semiconductor Inc | CZ5350BBK vs 1N5350A |
1N5350B | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, | Central Semiconductor Corp | CZ5350BBK vs 1N5350B |
1N5350 | Zener Diode, 13V V(Z), 20%, 5W, Silicon, Unidirectional | International Semiconductor Inc | CZ5350BBK vs 1N5350 |
1N5379B | Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional, | Central Semiconductor Corp | CZ5350BBK vs 1N5379B |
1N5350B | Zener Diode, 13V V(Z), 5%, Silicon, Unidirectional | Baneasa SA | CZ5350BBK vs 1N5350B |
1N5379 | Zener Diode, 110V V(Z), 20%, 5W, Silicon, Unidirectional | International Semiconductor Inc | CZ5350BBK vs 1N5379 |
1N5379B | Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional | International Semiconductor Inc | CZ5350BBK vs 1N5379B |
1N5379B | Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | CZ5350BBK vs 1N5379B |
1N5350B | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | CZ5350BBK vs 1N5350B |
1N5350B | Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional | International Semiconductor Inc | CZ5350BBK vs 1N5350B |