Datasheets
1N5371 by:

Diode Zener Single 60V 20% 5W 2-Pin Case T-18

Part Details for 1N5371 by New Jersey Semiconductor Products Inc

Overview of 1N5371 by New Jersey Semiconductor Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for 1N5371

1N5371 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5371 Part Data Attributes

1N5371 New Jersey Semiconductor Products Inc
Buy Now Datasheet
Compare Parts:
1N5371 New Jersey Semiconductor Products Inc Diode Zener Single 60V 20% 5W 2-Pin Case T-18
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code unknown
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Voltage-Nom 60 V
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 20%
Working Test Current 20 mA

Alternate Parts for 1N5371

This table gives cross-reference parts and alternative options found for 1N5371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MV1N5371E3TR Zener Diode, 60V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5371 vs MV1N5371E3TR
MX1N5371/TR8 Zener Diode, 60V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5371 vs MX1N5371/TR8
1N5371E3TR Zener Diode, 60V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5371 vs 1N5371E3TR
MV1N5371E3/TR8 Zener Diode, 60V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5371 vs MV1N5371E3/TR8
MSP1N5371TR Zener Diode, 60V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5371 vs MSP1N5371TR
MX1N5371TR Zener Diode, 60V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5371 vs MX1N5371TR
1N5371/TR8 Zener Diode, 60V V(Z), 20%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5371 vs 1N5371/TR8
MQ1N5371E3TR Zener Diode, 60V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5371 vs MQ1N5371E3TR
1N5371 60V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N5371 vs 1N5371
MQ1N5371TR Zener Diode, 60V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5371 vs MQ1N5371TR
Part Number Description Manufacturer Compare
MV1N5371E3/TR8 Zener Diode, 60V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5371 vs MV1N5371E3/TR8
MX1N5371E3/TR8 Zener Diode, 60V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5371 vs MX1N5371E3/TR8
MQSMBG5371AE3TR Zener Diode, 60V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5371 vs MQSMBG5371AE3TR
MX1N5371/TR8 Zener Diode, 60V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5371 vs MX1N5371/TR8
MV1N5371 Zener Diode, 60V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5371 vs MV1N5371
1N5371E3/TR8 Zener Diode, 60V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5371 vs 1N5371E3/TR8
MSPSMBG5371A Zener Diode, 60V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5371 vs MSPSMBG5371A
SMBG5371AE3 Zener Diode, 60V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5371 vs SMBG5371AE3
MVSMBG5371AE3TR Zener Diode, 60V V(Z), 10%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5371 vs MVSMBG5371AE3TR
MQ1N5371/TR8 Zener Diode, 60V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5371 vs MQ1N5371/TR8

1N5371 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5371 by New Jersey Semiconductor Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5371 by New Jersey Semiconductor Products Inc

Select Manufacturer
Which Manufacturer of 1N5371 would you like to use for your alert(s)?
  • Please alert me when 1N5371 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5371 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5371 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5371 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5371.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5371 by New Jersey Semiconductor Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: