1N5371
vs
1N5371/TR8
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
5 W
|
Reference Voltage-Nom |
60 V
|
60 V
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Voltage Tol-Max |
20%
|
20%
|
Working Test Current |
20 mA
|
20 mA
|
Base Number Matches |
5
|
1
|
Package Description |
|
PLASTIC, T-18, 2 PIN
|
Factory Lead Time |
|
20 Weeks
|
JESD-30 Code |
|
O-PALF-W2
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare 1N5371 with alternatives
Compare 1N5371/TR8 with alternatives