Part Details for 1N5346BPBF by Digitron Semiconductors
Overview of 1N5346BPBF by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5346BPBF
1N5346BPBF CAD Models
1N5346BPBF Part Data Attributes
|
1N5346BPBF
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5346BPBF
Digitron Semiconductors
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JESD-30 Code | O-XALF-W2 | |
Knee Impedance-Max | 150 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 7.5 µA | |
Reverse Test Voltage | 6.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Working Test Current | 150 mA |
Alternate Parts for 1N5346BPBF
This table gives cross-reference parts and alternative options found for 1N5346BPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5346BPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5346B/TR8 | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5346BPBF vs 1N5346B/TR8 |
1N5346B | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5346BPBF vs 1N5346B |
1N5346BE3 | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5346BPBF vs 1N5346BE3 |
1N5346BE3/TR7 | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, | Microsemi Corporation | 1N5346BPBF vs 1N5346BE3/TR7 |
1N5346BE3/TR | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5346BPBF vs 1N5346BE3/TR |
1N5346B | Zener Diode; Max Peak Repetitive Reverse Voltage: 5; Max TMS Bridge Input Voltage: 5; Max DC Reverse Voltage: 2 | Digitron Semiconductors | 1N5346BPBF vs 1N5346B |
1N5346BBK | Zener Diode, 9.1V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5346BPBF vs 1N5346BBK |
1N5346B | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, | Central Semiconductor Corp | 1N5346BPBF vs 1N5346B |
1N5346B | 9.1V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | onsemi | 1N5346BPBF vs 1N5346B |
1N5346BTRLEADFREE | Zener Diode, 9.1V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5346BPBF vs 1N5346BTRLEADFREE |