Part Details for 1N5341CE3/TR7 by Microsemi Corporation
Overview of 1N5341CE3/TR7 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1N5341CE3/TR7
1N5341CE3/TR7 CAD Models
1N5341CE3/TR7 Part Data Attributes
|
1N5341CE3/TR7
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5341CE3/TR7
Microsemi Corporation
Zener Diode, 6.2V V(Z), 2%, 5W, Silicon, Unidirectional, DO-201AE,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 200 mA |
Alternate Parts for 1N5341CE3/TR7
This table gives cross-reference parts and alternative options found for 1N5341CE3/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5341CE3/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5341CE3TR | Zener Diode, 6.2V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5341CE3/TR7 vs 1N5341CE3TR |
1N5341C | Diode Zener Single 6.2V 2% 5W 2-Pin Case T-18 | New Jersey Semiconductor Products Inc | 1N5341CE3/TR7 vs 1N5341C |
1N5341CE3 | Zener Diode, 6.2V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5341CE3/TR7 vs 1N5341CE3 |
1N5341CE3/TR13 | Zener Diode, 6.2V V(Z), 2%, 5W, Silicon, Unidirectional, DO-201AE, | Microsemi Corporation | 1N5341CE3/TR7 vs 1N5341CE3/TR13 |
1N5341C | Zener Diode, 6.2V V(Z), 2%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5341CE3/TR7 vs 1N5341C |
1N5341C/TR8 | Zener Diode, 6.2V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5341CE3/TR7 vs 1N5341C/TR8 |
1N5341CE3/TR | Zener Diode, 6.2V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5341CE3/TR7 vs 1N5341CE3/TR |
1N5341C/TR8 | Zener Diode, 6.2V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5341CE3/TR7 vs 1N5341C/TR8 |
1N5341CTR | Zener Diode, 6.2V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5341CE3/TR7 vs 1N5341CTR |
1N5341C | ZENER DIODE,SINGLE, TWO TERMINAL,6.2V V(Z),2%,AXIAL-9 | Freescale Semiconductor | 1N5341CE3/TR7 vs 1N5341C |