Part Details for 1N5341CE3/TR13 by Microsemi Corporation
Overview of 1N5341CE3/TR13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5341CE3/TR13
1N5341CE3/TR13 CAD Models
1N5341CE3/TR13 Part Data Attributes
|
1N5341CE3/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5341CE3/TR13
Microsemi Corporation
Zener Diode, 6.2V V(Z), 2%, 5W, Silicon, Unidirectional, DO-201AE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Samacsys Modified On | 2019-05-04 21:11:55 | |
Category CO2 Kg | 8.7 | |
Compliance Temperature Grade | Military: -65C to +150C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2018-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 200 mA |
Alternate Parts for 1N5341CE3/TR13
This table gives cross-reference parts and alternative options found for 1N5341CE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5341CE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5341CE3/TR8 | Zener Diode, 6.2V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5341CE3/TR13 vs 1N5341CE3/TR8 |
1N5341C | ZENER DIODE,SINGLE, TWO TERMINAL,6.2V V(Z),2%,AXIAL-9 | Freescale Semiconductor | 1N5341CE3/TR13 vs 1N5341C |
1N5341C | Diode Zener Single 6.2V 2% 5W 2-Pin Case T-18 | New Jersey Semiconductor Products Inc | 1N5341CE3/TR13 vs 1N5341C |
1N5341CE3 | Zener Diode, 6.2V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5341CE3/TR13 vs 1N5341CE3 |
1N5341C/TR8 | Zener Diode, 6.2V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5341CE3/TR13 vs 1N5341C/TR8 |
1N5341C | Zener Diode, 6.2V V(Z), 2%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5341CE3/TR13 vs 1N5341C |
1N5341CE3/TR | Zener Diode, 6.2V V(Z), 2%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5341CE3/TR13 vs 1N5341CE3/TR |
1N5341CE3/TR7 | Zener Diode, 6.2V V(Z), 2%, 5W, Silicon, Unidirectional, DO-201AE, | Microsemi Corporation | 1N5341CE3/TR13 vs 1N5341CE3/TR7 |