Part Details for 1N5306 by Motorola Mobility LLC
Overview of 1N5306 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5306
1N5306 CAD Models
1N5306 Part Data Attributes
|
1N5306
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1N5306
Motorola Mobility LLC
2.2mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | MAXIMUM DYNAMIC IMPEDANCE IS 370K OHMS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 52000 Ω | |
Limiting Voltage-Max | 1.95 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 2.2 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5306
This table gives cross-reference parts and alternative options found for 1N5306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5306 | Current Regulator Diode, 2.2mA I(S), 1.95V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | 1N5306 vs JANTXV1N5306 |
JANTXV1N5306 | Current Regulator Diode, 2.2mA I(S), 1.95V V(L), Silicon, DO-204AA, | Microsemi Corporation | 1N5306 vs JANTXV1N5306 |
JANTXV1N5306 | Current Regulator Diode, 2.2mA I(S), 1.95V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | 1N5306 vs JANTXV1N5306 |
JAN1N5306 | Current Regulator Diode, 2.2mA I(S), 1.95V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | 1N5306 vs JAN1N5306 |
JAN1N5306-1 | Current Regulator Diode, 2.2mA I(S), 1.95V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5306 vs JAN1N5306-1 |
JANTX1N5306 | Current Regulator Diode, 2.2mA I(S), 1.95V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | 1N5306 vs JANTX1N5306 |
JANTX1N5306 | Current Regulator Diode, 2.2mA I(S), 1.95V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | 1N5306 vs JANTX1N5306 |
1N5306-1 | Current Regulator Diode, 2.2mA I(S), 1.95V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5306 vs 1N5306-1 |
JANHCA1N5306 | Current Regulator Diode, 2.2mA I(S), 1.95V V(L), Silicon, HERMETIC SEALED, DIE-2 | Microsemi Corporation | 1N5306 vs JANHCA1N5306 |
JAN1N5306 | Current Regulator Diode, 2.2mA I(S), 1.95V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | 1N5306 vs JAN1N5306 |