Part Details for JANTXV1N5306 by Motorola Semiconductor Products
Overview of JANTXV1N5306 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$53.9352 | Buy Now | |
|
Quest Components | 1 |
|
$44.9460 | Buy Now |
Part Details for JANTXV1N5306
JANTXV1N5306 CAD Models
JANTXV1N5306 Part Data Attributes
|
JANTXV1N5306
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5306
Motorola Semiconductor Products
Current Regulator Diode, 2.2mA I(S), 1.95V V(L), Silicon, DO-204AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 52000 Ω | |
Limiting Voltage-Max | 1.95 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 2.2 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N5306
This table gives cross-reference parts and alternative options found for JANTXV1N5306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5306 | Microchip Technology Inc | Check for Price | Current Regulator Diode, 2.2mA I(S), 1.95V V(L), Silicon, DO-35 | JANTXV1N5306 vs 1N5306 |
JANTX1N5306-1 | Cobham Semiconductor Solutions | Check for Price | Current Regulator Diode, 2.2mA I(S), 1.95V V(L), Silicon, DO-7, GLASS PACKAGE-2 | JANTXV1N5306 vs JANTX1N5306-1 |
1N5306 | Microsemi Corporation | Check for Price | Current Regulator Diode, 2.2mA I(S), 1.95V V(L), Silicon, DO-35, DO-35, 2 PIN | JANTXV1N5306 vs 1N5306 |
JAN1N5306-1 | Microchip Technology Inc | $32.4611 | Current Regulator Diode, 2.2mA I(S), 1.95V V(L), Silicon, DO-35 | JANTXV1N5306 vs JAN1N5306-1 |
JANHCA1N5306 | Compensated Devices Inc | Check for Price | Current Regulator Diode, 2.2mA I(S), 1.95V V(L), Silicon, HERMETIC SEALED, DIE-2 | JANTXV1N5306 vs JANHCA1N5306 |
1N5306 | CRYSTALONICS Inc | Check for Price | Current Regulator Diode, 2.2mA I(S), 1.95V V(L), Silicon, DO-7, GLASS PACKAGE-2 | JANTXV1N5306 vs 1N5306 |
1N5306 | Central Semiconductor Corp | Check for Price | Current Regulator Diode, 2.2mA I(S), 1.95V V(L), Silicon, DO-35, DO-35, 2 PIN | JANTXV1N5306 vs 1N5306 |