Diodes
1N5298
Description: Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, GLASS PACKAGE-2

Overview of 1N5298 by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N5298 by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5298 by Cobham Semiconductor Solutions

1N5298
Cobham Semiconductor Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX/METELICS INC
Part Package Code
DO-7
Package Description
GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Limiting Voltage-Max
1.4 V
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/463
Regulation Current-Nom (Ireg)
1.1 mA
Surface Mount
NO
Technology
FIELD EFFECT
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N5298
    Cobham Semiconductor Solutions
    Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, GLASS PACKAGE-2
    VS

Alternate Parts for 1N5298

This table gives cross-reference parts and alternative options found for 1N5298. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5298, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N5298-1 Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5298 vs JAN1N5298-1
1N5298 1.1mA, SILICON, CURRENT REGULATOR DIODE, DO-7, GLASS PACKAGE-2 Aeroflex Inc 1N5298 vs 1N5298
Part Number Description Manufacturer Compare
JAN1N5298-1 Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-35 Microchip Technology Inc 1N5298 vs JAN1N5298-1
JANTX1N5298-1 Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation 1N5298 vs JANTX1N5298-1
JANS1N5298-1 Current Regulator Diode, VPT Components 1N5298 vs JANS1N5298-1
CR110 Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, TO-18 International Semiconductor Inc 1N5298 vs CR110
JANTX1N5298-1 Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency 1N5298 vs JANTX1N5298-1
1N5298 Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham PLC 1N5298 vs 1N5298
JANTXV1N5298-1 Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency 1N5298 vs JANTXV1N5298-1
JANTXV1N5298-1 Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation 1N5298 vs JANTXV1N5298-1
1N5298-1 Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation 1N5298 vs 1N5298-1
1N5298-1 Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-35 Microchip Technology Inc 1N5298 vs 1N5298-1

Related Parts for 1N5298

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5298 by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5298 by Cobham Semiconductor Solutions

  • Please alert me when 1N5298 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5298 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5298 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5298 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5298.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5298 by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: