Part Details for CR110 by International Semiconductor Inc
Overview of CR110 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for CR110
CR110 CAD Models
CR110 Part Data Attributes
|
CR110
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
CR110
International Semiconductor Inc
Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, TO-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Package Description | O-PBCY-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 700000 Ω | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-PBCY-W2 | |
Knee Impedance-Max | 180 Ω | |
Limiting Voltage-Max | 1.4 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 1.1 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for CR110
This table gives cross-reference parts and alternative options found for CR110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5298-1 | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Defense Logistics Agency | CR110 vs JANTXV1N5298-1 |
1N5298-1 | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-35 | Microchip Technology Inc | CR110 vs 1N5298-1 |
JANS1N5298-1 | Current Regulator Diode, | VPT Components | CR110 vs JANS1N5298-1 |
JANTX1N5298-1 | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | CR110 vs JANTX1N5298-1 |
1N5298 | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | CR110 vs 1N5298 |
JAN1N5298-1 | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Defense Logistics Agency | CR110 vs JAN1N5298-1 |
1N5298 | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham PLC | CR110 vs 1N5298 |
1N5298-1 | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | CR110 vs 1N5298-1 |
JAN1N5298-1 | Current Regulator Diode, 1.1mA I(S), 1.4V V(L), Silicon, DO-35 | Microchip Technology Inc | CR110 vs JAN1N5298-1 |
1N5298 | 1.1mA, SILICON, CURRENT REGULATOR DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | CR110 vs 1N5298 |