Part Details for 1N5296HR by Digitron Semiconductors
Overview of 1N5296HR by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for 1N5296HR
1N5296HR CAD Models
1N5296HR Part Data Attributes
|
1N5296HR
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5296HR
Digitron Semiconductors
Current Regulator Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.29 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-19500 | |
Regulation Current-Nom (Ireg) | 0.91 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5296HR
This table gives cross-reference parts and alternative options found for 1N5296HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5296HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | 1N5296HR vs JAN1N5296 |
JANTXV1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | 1N5296HR vs JANTXV1N5296 |
JANS1N5296-1 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5296HR vs JANS1N5296-1 |
1N5296TRPBFREE | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, | Central Semiconductor Corp | 1N5296HR vs 1N5296TRPBFREE |
1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon | Semiconductors Inc | 1N5296HR vs 1N5296 |
MS1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-7 | Microsemi Corporation | 1N5296HR vs MS1N5296 |
JAN1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | 1N5296HR vs JAN1N5296 |
1N5296 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon | Solitron Devices Inc | 1N5296HR vs 1N5296 |
JANTXV1N5296-1 | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, DO-35 | Microchip Technology Inc | 1N5296HR vs JANTXV1N5296-1 |
1N5296BKTIN/LEAD | Current Regulator Diode, 0.91mA I(S), 1.29V V(L), Silicon, | Central Semiconductor Corp | 1N5296HR vs 1N5296BKTIN/LEAD |