Part Details for 1N5293 by Solitron Devices Inc
Overview of 1N5293 by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5293
1N5293 CAD Models
1N5293 Part Data Attributes
|
1N5293
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1N5293
Solitron Devices Inc
Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 1350000 Ω | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.15 V | |
Number of Elements | 1 | |
Power Dissipation-Max | 0.6 W | |
Regulation Current-Nom (Ireg) | 0.68 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N5293
This table gives cross-reference parts and alternative options found for 1N5293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5293 | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | 1N5293 vs JANTX1N5293 |
JANS1N5293-1 | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5293 vs JANS1N5293-1 |
1N5293TIN/LEAD | Current Regulator Diode, | Central Semiconductor Corp | 1N5293 vs 1N5293TIN/LEAD |
JAN1N5293-1 | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N5293 vs JAN1N5293-1 |
1N5293 | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35 | International Semiconductor Inc | 1N5293 vs 1N5293 |
1N5293TR | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | 1N5293 vs 1N5293TR |
1N5293BK | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | 1N5293 vs 1N5293BK |
1N5293 | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5293 vs 1N5293 |
1N5293TRPBFREE | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, | Central Semiconductor Corp | 1N5293 vs 1N5293TRPBFREE |
CNS1N5293 | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DIE-1 | Microsemi Corporation | 1N5293 vs CNS1N5293 |