1N5293
vs
MX1N5293
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SOLITRON DEVICES INC
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
CURRENT REGULATOR DIODE
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
1350000 Ω
JESD-609 Code
e0
e0
Limiting Voltage-Max
1.15 V
1.15 V
Number of Elements
1
1
Power Dissipation-Max
0.6 W
0.475 W
Regulation Current-Nom (Ireg)
0.68 mA
0.68 mA
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Base Number Matches
1
1
HTS Code
8541.10.00.70
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
400000 Ω
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Technology
FIELD EFFECT
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N5293 with alternatives
Compare MX1N5293 with alternatives