Part Details for 1N5293 by Motorola Mobility LLC
Overview of 1N5293 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5293
1N5293 CAD Models
1N5293 Part Data Attributes
|
1N5293
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1N5293
Motorola Mobility LLC
0.68mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | MAXIMUM DYNAMIC IMPEDANCE IS 1.35M OHMS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 400000 Ω | |
Limiting Voltage-Max | 1.15 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 0.68 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5293
This table gives cross-reference parts and alternative options found for 1N5293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5293 | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | 1N5293 vs JANTX1N5293 |
JANS1N5293-1 | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5293 vs JANS1N5293-1 |
1N5293TIN/LEAD | Current Regulator Diode, | Central Semiconductor Corp | 1N5293 vs 1N5293TIN/LEAD |
JAN1N5293-1 | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N5293 vs JAN1N5293-1 |
1N5293 | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35 | International Semiconductor Inc | 1N5293 vs 1N5293 |
1N5293TR | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | 1N5293 vs 1N5293TR |
1N5293BK | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | 1N5293 vs 1N5293BK |
1N5293 | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | 1N5293 vs 1N5293 |
1N5293TRPBFREE | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, | Central Semiconductor Corp | 1N5293 vs 1N5293TRPBFREE |
1N5293 | Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon | Solitron Devices Inc | 1N5293 vs 1N5293 |