1N5293
Description: Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon

Overview of 1N5293 by Solitron Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N5293 by Solitron Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5293 by Solitron Devices Inc

1N5293
Solitron Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SOLITRON DEVICES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
1350000 Ω
JESD-609 Code
e0
Limiting Voltage-Max
1.15 V
Number of Elements
1
Power Dissipation-Max
0.6 W
Regulation Current-Nom (Ireg)
0.68 mA
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. 1N5293
    Solitron Devices Inc
    Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon
    VS

Alternate Parts for 1N5293

This table gives cross-reference parts and alternative options found for 1N5293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5293-PBF Current Regulator Diode Digitron Semiconductors 1N5293 vs 1N5293-PBF
JAN1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-204AA Motorola Semiconductor Products 1N5293 vs JAN1N5293
1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5293 vs 1N5293
1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, GLASS PACKAGE-2 MACOM 1N5293 vs 1N5293
1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35 Microchip Technology Inc 1N5293 vs 1N5293
CH1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DIE-1 Microsemi Corporation 1N5293 vs CH1N5293
MS1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7 Microsemi Corporation 1N5293 vs MS1N5293
JANTXV1N5293-1 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5293 vs JANTXV1N5293-1
1N5293TRTIN/LEAD Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, Central Semiconductor Corp 1N5293 vs 1N5293TRTIN/LEAD
1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N5293 vs 1N5293
Part Number Description Manufacturer Compare
CNS1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DIE-1 Microsemi Corporation 1N5293 vs CNS1N5293
JAN1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-204AA, Microsemi Corporation 1N5293 vs JAN1N5293
1N5293 0.68mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA Motorola Mobility LLC 1N5293 vs 1N5293
1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, GLASS PACKAGE-2 VPT Components 1N5293 vs 1N5293
JANTX1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, GLASS PACKAGE-2 CRYSTALONICS Inc 1N5293 vs JANTX1N5293
1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, Telcom Semiconductor Inc 1N5293 vs 1N5293
JANTX1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, DO-7, 2 PIN Cobham PLC 1N5293 vs JANTX1N5293
1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5293 vs 1N5293
JANTXV1N5293 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-204AA Motorola Semiconductor Products 1N5293 vs JANTXV1N5293
JANTX1N5293-1 Current Regulator Diode, 0.68mA I(S), 1.15V V(L), Silicon, DO-35 Microchip Technology Inc 1N5293 vs JANTX1N5293-1

Related Parts for 1N5293

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5293 by Solitron Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5293 by Solitron Devices Inc

  • Please alert me when 1N5293 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5293 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5293 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5293 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5293.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5293 by Solitron Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: