1N5281BTRE3
Microsemi Corporation
Description: Zener Diode, 200V V(Z), 5%, 0.5W,

Overview of 1N5281BTRE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N5281BTRE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5281BTRE3 by Microsemi Corporation

1N5281BTRE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
2500 Ω
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
200 V
Surface Mount
NO
Voltage Tol-Max
5%
Working Test Current
0.65 mA
Want to compare parts?
  1. 1N5281BTRE3
    Microsemi Corporation
    Zener Diode, 200V V(Z), 5%, 0.5W,
    VS

Alternate Parts for 1N5281BTRE3

This table gives cross-reference parts and alternative options found for 1N5281BTRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5281BTRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5281BTR-RECU Zener Diode, 200V V(Z), 0.5W, Silicon, Unidirectional, DO-35 Central Semiconductor Corp 1N5281BTRE3 vs 1N5281BTR-RECU
1N5281BAR2 200V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5281BTRE3 vs 1N5281BAR2
1N5281BTA2 Zener Diode, 200V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5281BTRE3 vs 1N5281BTA2
1N5281BTA 200V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5281BTRE3 vs 1N5281BTA
JANTXV1N6355 Zener Diode, 200V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N5281BTRE3 vs JANTXV1N6355
JAN1N6355 Zener Diode, 200V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, Bkc Semiconductors Inc 1N5281BTRE3 vs JAN1N6355
1N5281B Zener Diode, Micro Commercial Components 1N5281BTRE3 vs 1N5281B
1N5281BAZ2 200V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5281BTRE3 vs 1N5281BAZ2
1N5281B(DO7) Zener Diode, 200V V(Z), 5%, 1W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation 1N5281BTRE3 vs 1N5281B(DO7)
1N5281BTR Zener Diode, 200V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5281BTRE3 vs 1N5281BTR
Part Number Description Manufacturer Compare
1N5261DTA2 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5281BTRE3 vs 1N5261DTA2
BZX55C47A-35 Zener Diode, 47V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5281BTRE3 vs BZX55C47A-35
MQ1N5261-1TR Zener Diode, 47V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5281BTRE3 vs MQ1N5261-1TR
1N5261CRL2 Zener Diode, 47V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN Motorola Semiconductor Products 1N5281BTRE3 vs 1N5261CRL2
CDLL5261B Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation 1N5281BTRE3 vs CDLL5261B
MX1N5261DUR-1TR Zener Diode, 47V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N5281BTRE3 vs MX1N5261DUR-1TR
1N5261BD2A 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5281BTRE3 vs 1N5261BD2A
MX1N5261C-1TR Zener Diode, 47V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5281BTRE3 vs MX1N5261C-1TR
1N5281BRA1 Zener Diode, 200V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5281BTRE3 vs 1N5281BRA1
1N5261BHS Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5281BTRE3 vs 1N5261BHS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5281BTRE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5281BTRE3 by Microsemi Corporation

  • Please alert me when 1N5281BTRE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5281BTRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5281BTRE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5281BTRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5281BTRE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5281BTRE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: