1N5279B
Description: 180V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35

Overview of 1N5279B by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N5279B by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5279B by STMicroelectronics

1N5279B
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
2200 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Knee Impedance-Max
6000 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
180 V
Reverse Current-Max
0.1 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
198 mV/°C
Voltage Tol-Max
5%
Working Test Current
0.68 mA
Want to compare parts?
  1. 1N5279B
    STMicroelectronics
    180V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35
    VS

Alternate Parts for 1N5279B

This table gives cross-reference parts and alternative options found for 1N5279B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5279B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5279B Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N5279B vs 1N5279B
JAN1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, Bkc Semiconductors Inc 1N5279B vs JAN1N6354
1N6354E3 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N5279B vs 1N6354E3
1N5279BTR Zener Diode, 180V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5279B vs 1N5279BTR
JAN1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, Microsemi Corporation 1N5279B vs JAN1N6354
1N5279 Zener Diode, 180V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N5279B vs 1N5279
JANTXV1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation 1N5279B vs JANTXV1N6354
JANTX1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation 1N5279B vs JANTX1N6354
1N5279BRL Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5279B vs 1N5279BRL
1N5279BTR Zener Diode, 180V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5279B vs 1N5279BTR
Part Number Description Manufacturer Compare
1N5279 Zener Diode, 180V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N5279B vs 1N5279
1N5279BRL Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5279B vs 1N5279BRL
JAN1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N5279B vs JAN1N6354
1N5279BTR Zener Diode, 180V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5279B vs 1N5279BTR
JAN1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, Microsemi Corporation 1N5279B vs JAN1N6354
1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, MICRO MINIATURE, GLASS PACKAGE-2 Microsemi Corporation 1N5279B vs 1N6354
JAN1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, Bkc Semiconductors Inc 1N5279B vs JAN1N6354
JANTX1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation 1N5279B vs JANTX1N6354
1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N5279B vs 1N6354
JANTXV1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation 1N5279B vs JANTXV1N6354

Related Parts for 1N5279B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5279B by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5279B by STMicroelectronics

  • Please alert me when 1N5279B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5279B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5279B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5279B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5279B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5279B by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: