Diodes
1N5279B
Description: Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN

Overview of 1N5279B by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N5279B by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5279B by Central Semiconductor Corp

1N5279B
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Part Package Code
DO-35
Package Description
DO-35, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
INDUSTRY STANDARD
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
2200 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
180 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
0.68 mA
Want to compare parts?
  1. 1N5279B
    Central Semiconductor Corp
    Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
    VS

Alternate Parts for 1N5279B

This table gives cross-reference parts and alternative options found for 1N5279B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5279B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, Bkc Semiconductors Inc 1N5279B vs JAN1N6354
1N6354E3 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N5279B vs 1N6354E3
1N5279BTR Zener Diode, 180V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5279B vs 1N5279BTR
JAN1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, Microsemi Corporation 1N5279B vs JAN1N6354
1N5279 Zener Diode, 180V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N5279B vs 1N5279
JANTXV1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation 1N5279B vs JANTXV1N6354
JANTX1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation 1N5279B vs JANTX1N6354
1N5279BRL Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5279B vs 1N5279BRL
1N5279BTR Zener Diode, 180V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5279B vs 1N5279BTR
SP6354 Zener Diode, 180V V(Z), 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Microsemi Corporation 1N5279B vs SP6354
Part Number Description Manufacturer Compare
1N5279 Zener Diode, 180V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N5279B vs 1N5279
1N5279BRL Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5279B vs 1N5279BRL
1N5279B 180V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5279B vs 1N5279B
JAN1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N5279B vs JAN1N6354
1N5279BTR Zener Diode, 180V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5279B vs 1N5279BTR
JAN1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, Microsemi Corporation 1N5279B vs JAN1N6354
1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, MICRO MINIATURE, GLASS PACKAGE-2 Microsemi Corporation 1N5279B vs 1N6354
JAN1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, Bkc Semiconductors Inc 1N5279B vs JAN1N6354
JANTX1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation 1N5279B vs JANTX1N6354
1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N5279B vs 1N6354

Related Parts for 1N5279B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5279B by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5279B by Central Semiconductor Corp

  • Please alert me when 1N5279B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5279B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5279B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5279B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5279B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5279B by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: