Part Details for 1N5276B by Bkc Semiconductors Inc
Overview of 1N5276B by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5276B
1N5276B CAD Models
1N5276B Part Data Attributes
|
1N5276B
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N5276B
Bkc Semiconductors Inc
Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SURGE CAPABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1500 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 5000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 150 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 165 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.85 mA |
Alternate Parts for 1N5276B
This table gives cross-reference parts and alternative options found for 1N5276B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5276B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5276BTR | Zener Diode, 150V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5276B vs 1N5276BTR |
JAN1N6352 | Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, | Microsemi Corporation | 1N5276B vs JAN1N6352 |
1N5276BTRE3 | Zener Diode, 150V V(Z), 5%, 0.5W, | Microsemi Corporation | 1N5276B vs 1N5276BTRE3 |
JAN1N6352 | Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, | Bkc Semiconductors Inc | 1N5276B vs JAN1N6352 |
JANTX1N6352 | Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N5276B vs JANTX1N6352 |
1N6352 | Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | 1N5276B vs 1N6352 |
JAN1N6352 | Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N5276B vs JAN1N6352 |
1N5276B | Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N5276B vs 1N5276B |
1N5276BRL | Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5276B vs 1N5276BRL |
1N6352E3 | Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5276B vs 1N6352E3 |