1N5276BTRE3
Microsemi Corporation
Description: Zener Diode, 150V V(Z), 5%, 0.5W,

Overview of 1N5276BTRE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5276BTRE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5276BTRE3 by Microsemi Corporation

1N5276BTRE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
1500 Ω
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
150 V
Surface Mount
NO
Voltage Tol-Max
5%
Working Test Current
0.85 mA
Want to compare parts?
  1. 1N5276BTRE3
    Microsemi Corporation
    Zener Diode, 150V V(Z), 5%, 0.5W,
    VS

Alternate Parts for 1N5276BTRE3

This table gives cross-reference parts and alternative options found for 1N5276BTRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5276BTRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5276B 150V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5276BTRE3 vs 1N5276B
JANTX1N6352 Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation 1N5276BTRE3 vs JANTX1N6352
1N6352 Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N5276BTRE3 vs 1N6352
1N6352 Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Sensitron Semiconductors 1N5276BTRE3 vs 1N6352
1N5276B Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N5276BTRE3 vs 1N5276B
JANTXV1N6352 Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation 1N5276BTRE3 vs JANTXV1N6352
1N5276B Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N5276BTRE3 vs 1N5276B
1N5276BTR Zener Diode, 150V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5276BTRE3 vs 1N5276BTR
1N5276BTR Zener Diode, 150V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5276BTRE3 vs 1N5276BTR
JANTXV1N6352 Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N5276BTRE3 vs JANTXV1N6352
Part Number Description Manufacturer Compare
1N5276B-BP Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N5276BTRE3 vs 1N5276B-BP
JANTXV1N6352 Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation 1N5276BTRE3 vs JANTXV1N6352
JANTX1N6352 Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation 1N5276BTRE3 vs JANTX1N6352
1N6352 Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Sensitron Semiconductors 1N5276BTRE3 vs 1N6352
1N6352 Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, MICRO MINIATURE, GLASS PACKAGE-2 Microsemi Corporation 1N5276BTRE3 vs 1N6352
1N5276B Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N5276BTRE3 vs 1N5276B
1N5276 Zener Diode, 150V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N5276BTRE3 vs 1N5276
1N5276B Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N5276BTRE3 vs 1N5276B
JAN1N6352 Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, Bkc Semiconductors Inc 1N5276BTRE3 vs JAN1N6352
JANTXV1N6352 Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N5276BTRE3 vs JANTXV1N6352

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5276BTRE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5276BTRE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N5276BTRE3 would you like to use for your alert(s)?
  • Please alert me when 1N5276BTRE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5276BTRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5276BTRE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5276BTRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5276BTRE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5276BTRE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: