1N5257C
Description: Zener Diode, 33V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH

Overview of 1N5257C by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1N5257C by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
ES Components Microsemi/CDI 1N5257C BARE DIE 274 in Stock
RFQ

CAD Models for 1N5257C by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5257C by Microchip Technology Inc

1N5257C
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
HERMETIC SEALED, GLASS, DO-35, 2 PIN
Reach Compliance Code
compliant
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
Reference Voltage-Nom
33 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
3.8 mA
Want to compare parts?
  1. 1N5257C
    Microchip Technology Inc
    Zener Diode, 33V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH
    VS

Alternate Parts for 1N5257C

This table gives cross-reference parts and alternative options found for 1N5257C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5257C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV1N5257CE3TR-1 Zener Diode, 33V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5257C vs MV1N5257CE3TR-1
MQ1N5257C-1 Zener Diode, 33V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5257C vs MQ1N5257C-1
MQ1N5257CE3-1 Zener Diode, 33V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5257C vs MQ1N5257CE3-1
MQ1N5257CTR-1 Zener Diode, 33V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5257C vs MQ1N5257CTR-1
1N973CTA Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N5257C vs 1N973CTA
MSP1N5257C-1TR Zener Diode, 33V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5257C vs MSP1N5257C-1TR
MQ1N5257CE3TR-1 Zener Diode, 33V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5257C vs MQ1N5257CE3TR-1
1N5257CRL Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN Motorola Semiconductor Products 1N5257C vs 1N5257CRL
MX1N5257CE3-1 Zener Diode, 33V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5257C vs MX1N5257CE3-1
MX1N5257CTR-1 Zener Diode, 33V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5257C vs MX1N5257CTR-1
Part Number Description Manufacturer Compare
MQ1N5257C-1E3 Zener Diode, 33V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5257C vs MQ1N5257C-1E3
1N5257C-TR Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN Vishay Intertechnologies 1N5257C vs 1N5257C-TR
MV1N5257CTR-1 Zener Diode, 33V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5257C vs MV1N5257CTR-1
MV1N5257C-1TR Zener Diode, 33V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5257C vs MV1N5257C-1TR
1N973C-1 Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N5257C vs 1N973C-1
MX1N5257C-1E3 Zener Diode, 33V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5257C vs MX1N5257C-1E3
MX1N5257C-1 Zener Diode, 33V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5257C vs MX1N5257C-1
1N5257CTA2 Zener Diode, 33V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN Motorola Semiconductor Products 1N5257C vs 1N5257CTA2
1N5257CE3TR Zener Diode, 33V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5257C vs 1N5257CE3TR
1N973CRL 33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N5257C vs 1N973CRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5257C by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5257C by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 1N5257C would you like to use for your alert(s)?
  • Please alert me when 1N5257C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5257C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5257C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5257C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5257C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5257C by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: