1N5252CR0G
Taiwan Semiconductor
Description: Zener Diode

Overview of 1N5252CR0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N5252CR0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5252CR0G by Taiwan Semiconductor

1N5252CR0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
33 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
24 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
18 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
5.2 mA
Want to compare parts?
  1. 1N5252CR0G
    Taiwan Semiconductor
    Zener Diode
    VS

Alternate Parts for 1N5252CR0G

This table gives cross-reference parts and alternative options found for 1N5252CR0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5252CR0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5252C Zener Diode, 24V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5252CR0G vs 1N5252C
1N5252C-L0A0G Zener Diode Taiwan Semiconductor 1N5252CR0G vs 1N5252C-L0A0G
1N5252C-L0R0G Zener Diode Taiwan Semiconductor 1N5252CR0G vs 1N5252C-L0R0G
1N5252CTA 24V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5252CR0G vs 1N5252CTA
1N5252CRL 24V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5252CR0G vs 1N5252CRL
1N5252C-1TR Zener Diode, 24V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5252CR0G vs 1N5252C-1TR
1N5252C-1 Zener Diode, 24V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5252CR0G vs 1N5252C-1
1N5252C-1E3 Zener Diode, 24V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5252CR0G vs 1N5252C-1E3
1N5252CTA2 24V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5252CR0G vs 1N5252CTA2
1N5252CE3 Zener Diode, 24V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5252CR0G vs 1N5252CE3
Part Number Description Manufacturer Compare
1N5252B Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp 1N5252CR0G vs 1N5252B
MQ1N5252E3TR Zener Diode, 24V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5252CR0G vs MQ1N5252E3TR
1N5252BT-77 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5252CR0G vs 1N5252BT-77
933379270113 DIODE 24 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors 1N5252CR0G vs 933379270113
1N5252A Zener Diode, 24V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N5252CR0G vs 1N5252A
1N5252T-87 Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5252CR0G vs 1N5252T-87
1N5252A Zener Diode, 24V V(Z), 10%, 0.5W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N5252CR0G vs 1N5252A
1N5252B-L0R0G Zener Diode Taiwan Semiconductor 1N5252CR0G vs 1N5252B-L0R0G
MX1N5252B-1E3TR Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5252CR0G vs MX1N5252B-1E3TR
MV1N5252BE3 Zener Diode, 24V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5252CR0G vs MV1N5252BE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5252CR0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5252CR0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1N5252CR0G would you like to use for your alert(s)?
  • Please alert me when 1N5252CR0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5252CR0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5252CR0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5252CR0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5252CR0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5252CR0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: