1N5252BT-77
ROHM Semiconductor
Description: Zener Diode, 0.5W, Silicon, Unidirectional, DO-35

Overview of 1N5252BT-77 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N5252BT-77 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5252BT-77 by ROHM Semiconductor

1N5252BT-77
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reverse Current-Max
0.1 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
21.12 mV/°C
Working Test Current
5.2 mA
Want to compare parts?
  1. 1N5252BT-77
    ROHM Semiconductor
    Zener Diode, 0.5W, Silicon, Unidirectional, DO-35
    VS

Alternate Parts for 1N5252BT-77

This table gives cross-reference parts and alternative options found for 1N5252BT-77. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5252BT-77, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5252BT-87 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5252BT-77 vs 1N5252BT-87
1N5252B-B0R0G Zener Diode Taiwan Semiconductor 1N5252BT-77 vs 1N5252B-B0R0G
1N5252B-B Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Rectron Semiconductor 1N5252BT-77 vs 1N5252B-B
MQ1N5252B-1 Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5252BT-77 vs MQ1N5252B-1
1N5252B Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N5252BT-77 vs 1N5252B
MX1N5252BTR Zener Diode, 24V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5252BT-77 vs MX1N5252BTR
1N5252BRR2 Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5252BT-77 vs 1N5252BRR2
1N5252BTA2 24V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5252BT-77 vs 1N5252BTA2
1N5252B Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5252BT-77 vs 1N5252B
MX1N5252BE3-1 Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5252BT-77 vs MX1N5252BE3-1
Part Number Description Manufacturer Compare
1N5252B Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp 1N5252BT-77 vs 1N5252B
MQ1N5252E3TR Zener Diode, 24V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5252BT-77 vs MQ1N5252E3TR
933379270113 DIODE 24 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors 1N5252BT-77 vs 933379270113
1N5252A Zener Diode, 24V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N5252BT-77 vs 1N5252A
1N5252T-87 Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5252BT-77 vs 1N5252T-87
1N5252A Zener Diode, 24V V(Z), 10%, 0.5W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N5252BT-77 vs 1N5252A
1N5252B-L0R0G Zener Diode Taiwan Semiconductor 1N5252BT-77 vs 1N5252B-L0R0G
MX1N5252B-1E3TR Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5252BT-77 vs MX1N5252B-1E3TR
MV1N5252BE3 Zener Diode, 24V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5252BT-77 vs MV1N5252BE3
TC1N5252B Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N5252BT-77 vs TC1N5252B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5252BT-77 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5252BT-77 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of 1N5252BT-77 would you like to use for your alert(s)?
  • Please alert me when 1N5252BT-77 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5252BT-77 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5252BT-77 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5252BT-77 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5252BT-77.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5252BT-77 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: