Diodes
1N5251B
Description: Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN

Overview of 1N5251B by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N5251B by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5251B by Central Semiconductor Corp

1N5251B
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Part Package Code
DO-35
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
29 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
22 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
17 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
19.14 mV/°C
Voltage Tol-Max
5%
Working Test Current
5.6 mA
Want to compare parts?
  1. 1N5251B
    Central Semiconductor Corp
    Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
    VS

Alternate Parts for 1N5251B

This table gives cross-reference parts and alternative options found for 1N5251B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5251B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5251BT-85 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5251B vs 1N5251BT-85
1N5251B Zener Diode, 22V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5251B vs 1N5251B
1N5251BT-73 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5251B vs 1N5251BT-73
1N5251B-1E3TR Zener Diode, 22V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5251B vs 1N5251B-1E3TR
1N5251BTR Zener Diode, 22V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5251B vs 1N5251BTR
1N5251B Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5251B vs 1N5251B
1N5251BT-10 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5251B vs 1N5251BT-10
1N5251BT-15A Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5251B vs 1N5251BT-15A
933379260113 DIODE 22 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors 1N5251B vs 933379260113
1N5251B Zener Diode, 22V V(Z), 0.5W, Silicon, Unidirectional, DO-35, NEC Electronics America Inc 1N5251B vs 1N5251B
Part Number Description Manufacturer Compare
1N5251 Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N5251B vs 1N5251
1N5251B Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Lite-On Semiconductor Corporation 1N5251B vs 1N5251B
1N5251T-10 Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5251B vs 1N5251T-10
1N5251E3 Zener Diode, 22V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5251B vs 1N5251E3
1N5251 Zener Diode, 22V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, Bkc Semiconductors Inc 1N5251B vs 1N5251
1N5251B Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N5251B vs 1N5251B
1N5251T-88 Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5251B vs 1N5251T-88
1N5251B Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Semitronics Corp 1N5251B vs 1N5251B
1N5251B Zener Diode, 22V V(Z), 5%, 0.5W Rugao Dachang Electronics Co Ltd 1N5251B vs 1N5251B
TC1N5251B Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N5251B vs TC1N5251B

Related Parts for 1N5251B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5251B by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5251B by Central Semiconductor Corp

  • Please alert me when 1N5251B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5251B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5251B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5251B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5251B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5251B by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: