Datasheets
1N5251BT-85 by: ROHM Semiconductor

Zener Diode, 0.5W, Silicon, Unidirectional, DO-35

Part Details for 1N5251BT-85 by ROHM Semiconductor

Overview of 1N5251BT-85 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N5251BT-85

1N5251BT-85 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5251BT-85 Part Data Attributes

1N5251BT-85 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
1N5251BT-85 ROHM Semiconductor Zener Diode, 0.5W, Silicon, Unidirectional, DO-35
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Package Description O-LALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Knee Impedance-Max 600 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max 19.14 mV/°C
Working Test Current 5.6 mA

Alternate Parts for 1N5251BT-85

This table gives cross-reference parts and alternative options found for 1N5251BT-85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5251BT-85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5251BT-11Y Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5251BT-85 vs 1N5251BT-11Y
1N5251BTR Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N5251BT-85 vs 1N5251BTR
1N5251BT-87Y Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5251BT-85 vs 1N5251BT-87Y
1N5251BT-83 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5251BT-85 vs 1N5251BT-83
1N5251B Zener Diode, 22V V(Z), 5%, 0.5W Formosa Microsemi Co Ltd 1N5251BT-85 vs 1N5251B
933379260133 DIODE 22 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors 1N5251BT-85 vs 933379260133
1N5251B Zener Diode, 22V V(Z), 5%, 0.5W Fagor Electrónica 1N5251BT-85 vs 1N5251B
1N5251B(DO-35) Zener Diode, 22V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5251BT-85 vs 1N5251B(DO-35)
1N5251BT-16A Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5251BT-85 vs 1N5251BT-16A
1N5251BT-12 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5251BT-85 vs 1N5251BT-12
Part Number Description Manufacturer Compare
1N5251BT-83 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5251BT-85 vs 1N5251BT-83
1N5251B-13 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated 1N5251BT-85 vs 1N5251B-13
1N5251BT-10A Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5251BT-85 vs 1N5251BT-10A
1N5251-G Zener Diode, 22V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GREEN PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N5251BT-85 vs 1N5251-G
1N5251B Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5251BT-85 vs 1N5251B
1N5251BTA2 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5251BT-85 vs 1N5251BTA2
1N5251B Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N5251BT-85 vs 1N5251B
1N5251BT-12 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5251BT-85 vs 1N5251BT-12
TC1N5251B Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N5251BT-85 vs TC1N5251B
1N5251B Zener Diode, 22V V(Z), 5%, 0.5W Rugao Dachang Electronics Co Ltd 1N5251BT-85 vs 1N5251B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5251BT-85 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5251BT-85 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of 1N5251BT-85 would you like to use for your alert(s)?
  • Please alert me when 1N5251BT-85 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5251BT-85 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5251BT-85 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5251BT-85 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5251BT-85.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5251BT-85 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: