1N5247BD2B-JQRS.GRPC
Description: 17V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN

Overview of 1N5247BD2B-JQRS.GRPC by TT Electronics Power and Hybrid / Semelab Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy Automotive

CAD Models for 1N5247BD2B-JQRS.GRPC by TT Electronics Power and Hybrid / Semelab Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5247BD2B-JQRS.GRPC by TT Electronics Power and Hybrid / Semelab Limited

1N5247BD2B-JQRS.GRPC
TT Electronics Power and Hybrid / Semelab Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SEMELAB LTD
Package Description
R-CDSO-N2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-CDSO-N2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
17 V
Surface Mount
YES
Technology
ZENER
Terminal Form
NO LEAD
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
7.4 mA
Want to compare parts?
  1. 1N5247BD2B-JQRS.GRPC
    TT Electronics Power and Hybrid / Semelab Limited
    17V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN
    VS

Alternate Parts for 1N5247BD2B-JQRS.GRPC

This table gives cross-reference parts and alternative options found for 1N5247BD2B-JQRS.GRPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5247BD2B-JQRS.GRPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5247BD2B.GRPB 17V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5247BD2B-JQRS.GRPC vs 1N5247BD2B.GRPB
1N5247BD2B.GRPC Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors 1N5247BD2B-JQRS.GRPC vs 1N5247BD2B.GRPC
1N5247BD2B.SEM 17V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5247BD2B-JQRS.GRPC vs 1N5247BD2B.SEM
1N5247BD2B.GBDM Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors 1N5247BD2B-JQRS.GRPC vs 1N5247BD2B.GBDM
1N5247BD2B-JQRS.GRPB 17V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5247BD2B-JQRS.GRPC vs 1N5247BD2B-JQRS.GRPB
1N5247BD2B-JQRS Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors 1N5247BD2B-JQRS.GRPC vs 1N5247BD2B-JQRS
1N5247BD2B.SS Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors 1N5247BD2B-JQRS.GRPC vs 1N5247BD2B.SS
1N5247BD2B-JQRS.GRPB Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors 1N5247BD2B-JQRS.GRPC vs 1N5247BD2B-JQRS.GRPB
1N5247BD2B.RAD Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors 1N5247BD2B-JQRS.GRPC vs 1N5247BD2B.RAD
1N5247BD2B Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors 1N5247BD2B-JQRS.GRPC vs 1N5247BD2B
Part Number Description Manufacturer Compare
MX1N5247DE3-1 Zener Diode, 17V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5247BD2B-JQRS.GRPC vs MX1N5247DE3-1
1N5249A Zener Diode, 19V V(Z), 10%, 0.5W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N5247BD2B-JQRS.GRPC vs 1N5249A
MX1N5247DTR-1 Zener Diode, 17V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5247BD2B-JQRS.GRPC vs MX1N5247DTR-1
1N5247BURE3TR Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N5247BD2B-JQRS.GRPC vs 1N5247BURE3TR
1N5247BT-12 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5247BD2B-JQRS.GRPC vs 1N5247BT-12
MV1N5247A-1TR Zener Diode, 17V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5247BD2B-JQRS.GRPC vs MV1N5247A-1TR
1N5249A Zener Diode, 19V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, Bkc Semiconductors Inc 1N5247BD2B-JQRS.GRPC vs 1N5249A
1N5247BT26R Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Fairchild Semiconductor Corporation 1N5247BD2B-JQRS.GRPC vs 1N5247BT26R
1N5247T-15A Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5247BD2B-JQRS.GRPC vs 1N5247T-15A
1N5247T-87 Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5247BD2B-JQRS.GRPC vs 1N5247T-87

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5247BD2B-JQRS.GRPC by TT Electronics Power and Hybrid / Semelab Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5247BD2B-JQRS.GRPC by TT Electronics Power and Hybrid / Semelab Limited

Select Manufacturer
Which Manufacturer of 1N5247BD2B-JQRS.GRPC would you like to use for your alert(s)?
  • Please alert me when 1N5247BD2B-JQRS.GRPC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5247BD2B-JQRS.GRPC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5247BD2B-JQRS.GRPC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5247BD2B-JQRS.GRPC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5247BD2B-JQRS.GRPC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5247BD2B-JQRS.GRPC by TT Electronics Power and Hybrid / Semelab Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: