Part Details for 1N5247BD2B-JQRS by TT Electronics Resistors
Overview of 1N5247BD2B-JQRS by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5247BD2B-JQRS
1N5247BD2B-JQRS CAD Models
1N5247BD2B-JQRS Part Data Attributes
|
1N5247BD2B-JQRS
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
1N5247BD2B-JQRS
TT Electronics Resistors
Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | R-CDSO-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-CDSO-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 17 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.4 mA |
Alternate Parts for 1N5247BD2B-JQRS
This table gives cross-reference parts and alternative options found for 1N5247BD2B-JQRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5247BD2B-JQRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5247BD2B-JQRS.GCDE | TT Electronics Resistors | Check for Price | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N5247BD2B-JQRS vs 1N5247BD2B-JQRS.GCDE |
1N5247BD2B.RAD | TT Electronics Resistors | Check for Price | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N5247BD2B-JQRS vs 1N5247BD2B.RAD |
1N5247BD2B.GRPC | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 17V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N5247BD2B-JQRS vs 1N5247BD2B.GRPC |
1N5247BD2B.SS | TT Electronics Resistors | Check for Price | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N5247BD2B-JQRS vs 1N5247BD2B.SS |
1N5247BD2B-JQRS.XRAY | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 17V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N5247BD2B-JQRS vs 1N5247BD2B-JQRS.XRAY |
1N5247BD2B.RAD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 17V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N5247BD2B-JQRS vs 1N5247BD2B.RAD |
1N5247BD2B-JQRS.CVB | TT Electronics Resistors | Check for Price | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N5247BD2B-JQRS vs 1N5247BD2B-JQRS.CVB |
1N5247BD2B-JQRS.GRPC | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 17V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N5247BD2B-JQRS vs 1N5247BD2B-JQRS.GRPC |
1N5247BD2B.GCDE | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 17V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N5247BD2B-JQRS vs 1N5247BD2B.GCDE |
1N5247BD2B.GRPB | TT Electronics Resistors | Check for Price | Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | 1N5247BD2B-JQRS vs 1N5247BD2B.GRPB |