1N5243DAR1
STMicroelectronics
Description: 13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35

Overview of 1N5243DAR1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5243DAR1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5243DAR1 by STMicroelectronics

1N5243DAR1
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
13 V
Reverse Current-Max
0.5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
10.27 mV/°C
Voltage Tol-Max
1%
Working Test Current
9.5 mA
Want to compare parts?
  1. 1N5243DAR1
    STMicroelectronics
    13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35
    VS

Alternate Parts for 1N5243DAR1

This table gives cross-reference parts and alternative options found for 1N5243DAR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5243DAR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ1N5243D-1TR Zener Diode, 13V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5243DAR1 vs MQ1N5243D-1TR
MX1N5243D-1E3TR Zener Diode, 13V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5243DAR1 vs MX1N5243D-1E3TR
1N5243D-35T/R Zener Diode, 13V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5243DAR1 vs 1N5243D-35T/R
1N5243DRL Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN Motorola Semiconductor Products 1N5243DAR1 vs 1N5243DRL
MSP1N5243D-1E3TR Zener Diode, 13V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5243DAR1 vs MSP1N5243D-1E3TR
1N5243D-1E3TR Zener Diode, 13V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5243DAR1 vs 1N5243D-1E3TR
1N5243D(DO-35) Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N5243DAR1 vs 1N5243D(DO-35)
1N5243D Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN Motorola Semiconductor Products 1N5243DAR1 vs 1N5243D
1N5243DT/B Zener Diode, 13V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5243DAR1 vs 1N5243DT/B
MV1N5243D-1E3 Zener Diode, 13V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5243DAR1 vs MV1N5243D-1E3
Part Number Description Manufacturer Compare
1N6327BD2B.GRPB 13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5243DAR1 vs 1N6327BD2B.GRPB
RLZ5243B Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5243DAR1 vs RLZ5243B
1N5243AUR Zener Diode, 13V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N5243DAR1 vs 1N5243AUR
1N6327BD2B-JQRS.GRPC 13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 1N5243DAR1 vs 1N6327BD2B-JQRS.GRPC
1N5243BVE Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5243DAR1 vs 1N5243BVE
MQ1N5243CUR-1 Zener Diode Microsemi Corporation 1N5243DAR1 vs MQ1N5243CUR-1
1N5243D Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N5243DAR1 vs 1N5243D
CDLL5243C Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc 1N5243DAR1 vs CDLL5243C
CDLL5243C Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation 1N5243DAR1 vs CDLL5243C
BZT52C13-TP-HF Zener Diode, Micro Commercial Components 1N5243DAR1 vs BZT52C13-TP-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5243DAR1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5243DAR1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of 1N5243DAR1 would you like to use for your alert(s)?
  • Please alert me when 1N5243DAR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5243DAR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5243DAR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5243DAR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5243DAR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5243DAR1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: