There are no models available for this part yet.
Overview of 1N6327BD2B.GRPB by TT Electronics Power and Hybrid / Semelab Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for 1N6327BD2B.GRPB by TT Electronics Power and Hybrid / Semelab Limited
Part Data Attributes for 1N6327BD2B.GRPB by TT Electronics Power and Hybrid / Semelab Limited
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEMELAB LTD
|
Package Description
|
R-CDSO-N2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-CDSO-N2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
13 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
9.5 mA
|
Alternate Parts for 1N6327BD2B.GRPB
This table gives cross-reference parts and alternative options found for 1N6327BD2B.GRPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6327BD2B.GRPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLZ5243B | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N6327BD2B.GRPB vs RLZ5243B |
1N5243AUR | Zener Diode, 13V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N6327BD2B.GRPB vs 1N5243AUR |
1N6327BD2B-JQRS.GRPC | 13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N6327BD2B.GRPB vs 1N6327BD2B-JQRS.GRPC |
1N5243BVE | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | 1N6327BD2B.GRPB vs 1N5243BVE |
MQ1N5243CUR-1 | Zener Diode | Microsemi Corporation | 1N6327BD2B.GRPB vs MQ1N5243CUR-1 |
1N5243D | Zener Diode, 13V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N6327BD2B.GRPB vs 1N5243D |
CDLL5243C | Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N6327BD2B.GRPB vs CDLL5243C |
CDLL5243C | Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | 1N6327BD2B.GRPB vs CDLL5243C |
BZT52C13-TP-HF | Zener Diode, | Micro Commercial Components | 1N6327BD2B.GRPB vs BZT52C13-TP-HF |
1N5243BD2B-JQRS.SS | 13V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N6327BD2B.GRPB vs 1N5243BD2B-JQRS.SS |