1N5242SB-A
Diodes Incorporated
Description: Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional

Overview of 1N5242SB-A by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for 1N5242SB-A by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5242SB-A by Diodes Incorporated

1N5242SB-A
Diodes Incorporated
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
O-XALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-XALF-W2
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
Reverse Current-Max
1 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
9.24 mV/°C
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N5242SB-A
    Diodes Incorporated
    Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional
    VS

Alternate Parts for 1N5242SB-A

This table gives cross-reference parts and alternative options found for 1N5242SB-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5242SB-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5242A Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N5242SB-A vs 1N5242A
1N5242A Zener Diode, DO-35, Surge Components Inc 1N5242SB-A vs 1N5242A
1N5242A Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N5242SB-A vs 1N5242A
1N5242A Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, ROHM Semiconductor 1N5242SB-A vs 1N5242A
1N5242A Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N5242SB-A vs 1N5242A
1N5242A Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional TDK Micronas GmbH 1N5242SB-A vs 1N5242A
1N5242A 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N5242SB-A vs 1N5242A
Part Number Description Manufacturer Compare
BZX55C12-TAP Zener Diode, DO-35, Vishay Semiconductors 1N5242SB-A vs BZX55C12-TAP
1N5242BHJ Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5242SB-A vs 1N5242BHJ
1N5242T-88 Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5242SB-A vs 1N5242T-88
1N5242T-80 Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5242SB-A vs 1N5242T-80
1N5242A Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, Bkc Semiconductors Inc 1N5242SB-A vs 1N5242A
1N5242E3TR Zener Diode, 12V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5242SB-A vs 1N5242E3TR
1N5242BTA-E 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 Renesas Electronics Corporation 1N5242SB-A vs 1N5242BTA-E
1N5242BHO Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5242SB-A vs 1N5242BHO
1N5242A Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional TDK Micronas GmbH 1N5242SB-A vs 1N5242A
1N5242BT-85 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5242SB-A vs 1N5242BT-85

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5242SB-A by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5242SB-A by Diodes Incorporated

Select Manufacturer
Which Manufacturer of 1N5242SB-A would you like to use for your alert(s)?
  • Please alert me when 1N5242SB-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5242SB-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5242SB-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5242SB-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5242SB-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5242SB-A by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: