Part Details for 1N5242A by Surge Components Inc
Overview of 1N5242A by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5242A
1N5242A CAD Models
1N5242A Part Data Attributes
|
1N5242A
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N5242A
Surge Components Inc
Zener Diode, DO-35,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5242A
This table gives cross-reference parts and alternative options found for 1N5242A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5242A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5242A | Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N5242A vs 1N5242A |
1N5242SB-A | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional | Diodes Incorporated | 1N5242A vs 1N5242SB-A |
1N5242A | Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N5242A vs 1N5242A |
1N5242A | Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5242A vs 1N5242A |
1N5242A | Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | 1N5242A vs 1N5242A |
1N5242A | Zener Diode, 12V V(Z), 10%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | 1N5242A vs 1N5242A |
1N5242A | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | 1N5242A vs 1N5242A |