Part Details for 1N5230BTA by Renesas Electronics Corporation
Overview of 1N5230BTA by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5230BTA
1N5230BTA CAD Models
1N5230BTA Part Data Attributes
|
1N5230BTA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5230BTA
Renesas Electronics Corporation
4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DO-35 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N5230BTA
This table gives cross-reference parts and alternative options found for 1N5230BTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5230BTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5230B | Zener Diode, 4.7V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | 1N5230BTA vs 1N5230B |
MX1N5230BE3TR-1 | Zener Diode, 4.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230BTA vs MX1N5230BE3TR-1 |
1N5230B | Zener 0.5W 4.7 V; 5% Tolerance, 5000-BLKBG | onsemi | 1N5230BTA vs 1N5230B |
MX1N5230B-1TR | Zener Diode, 4.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230BTA vs MX1N5230B-1TR |
1N5230B | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Surge Components Inc | 1N5230BTA vs 1N5230B |
MV1N5230BTR | Zener Diode, 4.7V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5230BTA vs MV1N5230BTR |
1N5230B | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Lite-On Semiconductor Corporation | 1N5230BTA vs 1N5230B |
1N5230BT | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Lite-On Semiconductor Corporation | 1N5230BTA vs 1N5230BT |
1N5230BRR1 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5230BTA vs 1N5230BRR1 |
1N5230BTR-RMCU | Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5230BTA vs 1N5230BTR-RMCU |