Part Details for 1N5230B by Lite-On Semiconductor Corporation
Overview of 1N5230B by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5230B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Zener Diode, Two Terminal, 4.7 Volt, 5%, DO-204AA | 160 |
|
$0.0300 / $0.0360 | Buy Now |
Part Details for 1N5230B
1N5230B CAD Models
1N5230B Part Data Attributes
|
1N5230B
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5230B
Lite-On Semiconductor Corporation
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5230B
This table gives cross-reference parts and alternative options found for 1N5230B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5230B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5230B | Zener Diode, 4.7V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | 1N5230B vs 1N5230B |
MX1N5230BE3TR-1 | Zener Diode, 4.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230B vs MX1N5230BE3TR-1 |
1N5230B | Zener 0.5W 4.7 V; 5% Tolerance, 5000-BLKBG | onsemi | 1N5230B vs 1N5230B |
MX1N5230B-1TR | Zener Diode, 4.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230B vs MX1N5230B-1TR |
1N5230B | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Surge Components Inc | 1N5230B vs 1N5230B |
MV1N5230BTR | Zener Diode, 4.7V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5230B vs MV1N5230BTR |
1N5230BT | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Lite-On Semiconductor Corporation | 1N5230B vs 1N5230BT |
1N5230BRR1 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5230B vs 1N5230BRR1 |
1N5230BTA | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 | Renesas Electronics Corporation | 1N5230B vs 1N5230BTA |
1N5230BTR-RMCU | Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5230B vs 1N5230BTR-RMCU |