Part Details for 1N5146A by International Semiconductor Inc
Overview of 1N5146A by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5146A
1N5146A CAD Models
1N5146A Part Data Attributes
|
1N5146A
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5146A
International Semiconductor Inc
Variable Capacitance Diode, 33pF C(T), 65V, Silicon, DO-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH Q, HIGH VOLTAGE, LOW LEAKAGE CURRENT | |
Breakdown Voltage-Min | 65 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5% | |
Diode Capacitance Ratio-Min | 3.2 | |
Diode Capacitance-Nom | 33 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for 1N5146A
This table gives cross-reference parts and alternative options found for 1N5146A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5146A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5146A00 | 33pF, 65V, SILICON, VARIABLE CAPACITANCE DIODE, DIE-1 | Aeroflex Inc | 1N5146A vs 1N5146A00 |
1N5146 | 33pF, 65V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | 1N5146A vs 1N5146 |
1N5146A00 | Variable Capacitance Diode, 33pF C(T), 65V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | MACOM | 1N5146A vs 1N5146A00 |
JANTXV1N5146A | Variable Capacitance Diode, 33pF C(T), 65V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N5146A vs JANTXV1N5146A |
1N5146A | 33pF, 65V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | 1N5146A vs 1N5146A |
JANTXV1N5146A | Variable Capacitance Diode, 33pF C(T), 65V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | 1N5146A vs JANTXV1N5146A |
JAN1N5146A | Variable Capacitance Diode, 33pF C(T), 65V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | 1N5146A vs JAN1N5146A |