1N5146
Description: Variable Capacitance Diode, 33pF C(T), 65V, Silicon, DO-7

Overview of 1N5146 by International Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5146 by International Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5146 by International Semiconductor Inc

1N5146
International Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH Q, HIGH VOLTAGE, LOW LEAKAGE CURRENT
Breakdown Voltage-Min
65 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Cap Tolerance
10%
Diode Capacitance Ratio-Min
3.2
Diode Capacitance-Nom
33 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Quality Factor-Min
200
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Variable Capacitance Diode Classification
ABRUPT
Want to compare parts?
  1. 1N5146
    International Semiconductor Inc
    Variable Capacitance Diode, 33pF C(T), 65V, Silicon, DO-7
    VS

Alternate Parts for 1N5146

This table gives cross-reference parts and alternative options found for 1N5146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5146 Variable Capacitance Diode, 33pF C(T), 65V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 Cobham PLC 1N5146 vs 1N5146
Part Number Description Manufacturer Compare
1N5146 Variable Capacitance Diode, 33pF C(T), 65V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5146 vs 1N5146
1N5146 Variable Capacitance Diode, 33pF C(T), 60V, Silicon, DO-7, GLASS PACKAGE-2 CRYSTALONICS Inc 1N5146 vs 1N5146
1N5146 33pF, 65V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 Aeroflex Inc 1N5146 vs 1N5146
JANTXV1N5146A Variable Capacitance Diode, 33pF C(T), 65V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 Cobham PLC 1N5146 vs JANTXV1N5146A
1N5146A00 Variable Capacitance Diode, 33pF C(T), 65V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 MACOM 1N5146 vs 1N5146A00
1N5146 Variable Capacitance Diode, High Frequency to Ultra High Frequency, 33pF C(T), 60V, Silicon, Abrupt, DO-204AA Motorola Semiconductor Products 1N5146 vs 1N5146
1N5146A Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 33pF C(T), 60V, Silicon, Abrupt, DO-7, Spectrum Control 1N5146 vs 1N5146A
1N5146A HF-UHF BAND, 33pF, 60V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-204AA Motorola Mobility LLC 1N5146 vs 1N5146A
1N5146 Variable Capacitance Diode, 33pF C(T), 65V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 Cobham PLC 1N5146 vs 1N5146
JANTX1N5146A Variable Capacitance Diode, 33pF C(T), 65V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 Cobham PLC 1N5146 vs JANTX1N5146A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5146 by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5146 by International Semiconductor Inc

  • Please alert me when 1N5146 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5146 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5146 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5146 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5146.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5146 by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: