Part Details for 1N5060 by Powerex Power Semiconductors
Overview of 1N5060 by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Passivated Rectifier | 32500 |
|
RFQ |
Part Details for 1N5060
1N5060 CAD Models
1N5060 Part Data Attributes
|
1N5060
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5060
Powerex Power Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 6 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5060
This table gives cross-reference parts and alternative options found for 1N5060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYS10-35TR3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 35V V(RRM), Silicon | Vishay Semiconductors | 1N5060 vs BYS10-35TR3 |
BYS10-35-M3/TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 35V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | 1N5060 vs BYS10-35-M3/TR |
BYS10-35HE3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 35V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | 1N5060 vs BYS10-35HE3_A/I |
933206080113 | DIODE SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | 1N5060 vs 933206080113 |
1N5060 | Rectifier Diode, 1 Element, 2A, 400V V(RRM), Silicon | Harris Semiconductor | 1N5060 vs 1N5060 |
BYS10-35-E3/TR3 | DIODE 1.5 A, 35 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | 1N5060 vs BYS10-35-E3/TR3 |
1N4246 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Powerex Power Semiconductors | 1N5060 vs 1N4246 |
BYS10-35-E3 | DIODE 1.5 A, 35 V, SILICON, RECTIFIER DIODE, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | 1N5060 vs BYS10-35-E3 |
1N4247 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Powerex Power Semiconductors | 1N5060 vs 1N4247 |
BYS10-35-E3/TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 35V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | 1N5060 vs BYS10-35-E3/TR |