Part Details for 1N4947 by Goodwork Semiconductor Co Ltd
Overview of 1N4947 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4947
1N4947 CAD Models
1N4947 Part Data Attributes
|
1N4947
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4947
Goodwork Semiconductor Co Ltd
Rectifier Diode, 1 Element, 1A, 800V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO |
Alternate Parts for 1N4947
This table gives cross-reference parts and alternative options found for 1N4947. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4947, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1KLW | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | 1N4947 vs HS1KLW |
RS1KFLRVG | Rectifier Diode, | Taiwan Semiconductor | 1N4947 vs RS1KFLRVG |
FM4006-MH | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HALOGEN FREE, PLASTIC, MINISMA, 2 PIN | Formosa Microsemi Co Ltd | 1N4947 vs FM4006-MH |
DSRHD08-13 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, T-MINIDIP-4 | Diodes Incorporated | 1N4947 vs DSRHD08-13 |
S1KLR3G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | 1N4947 vs S1KLR3G |
RGF1KHE3_B/H | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | 1N4947 vs RGF1KHE3_B/H |
FM4006C | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AB | Rectron Semiconductor | 1N4947 vs FM4006C |
GS1KTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4947 vs GS1KTR |
FU6 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, ESGA, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | 1N4947 vs FU6 |
HS1KLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | 1N4947 vs HS1KLWH |