Part Details for FM4006C by Rectron Semiconductor
Overview of FM4006C by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FM4006C
FM4006C CAD Models
FM4006C Part Data Attributes
|
FM4006C
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM4006C
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED, LOW LEAKAGE CURRENT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FM4006C
This table gives cross-reference parts and alternative options found for FM4006C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM4006C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4006V-W | Rectifier Diode, | Rectron Semiconductor | FM4006C vs FM4006V-W |
S1KLHR2G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | FM4006C vs S1KLHR2G |
HS1KLWHRVG | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Taiwan Semiconductor | FM4006C vs HS1KLWHRVG |
AS1K-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | FM4006C vs AS1K-HF |
RS1FK-M3/H | Rectifier Diode, | Vishay Intertechnologies | FM4006C vs RS1FK-M3/H |
GS1KTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | FM4006C vs GS1KTR |
RS1K-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | FM4006C vs RS1K-HF |
S1KAL | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | FM4006C vs S1KAL |
G1KFSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FM4006C vs G1KFSF1 |
L6A | Rectifier Diode, | Surge Components Inc | FM4006C vs L6A |