Diodes
1N4937G
Description: Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2

Overview of 1N4937G by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N4937G by Rectron Semiconductor

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 15,000 $0.0319
  • 30,000 $0.0232
  • 60,000 $0.0225
  • 105,000 $0.0219
  • 150,000 $0.0216
  • 255,000 $0.0211
  • 510,000 $0.0207
$0.0207 / $0.0319 Buy Now

CAD Models for 1N4937G by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4937G by Rectron Semiconductor

1N4937G
Rectron Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Part Package Code
DO-41
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. 1N4937G
    Rectron Semiconductor
    Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1N4937G

This table gives cross-reference parts and alternative options found for 1N4937G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4937G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UF4005 1.0A Ultra Fast Recovery Rectifier, 5000-REEL onsemi 1N4937G vs UF4005
1N4937GR0G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2PIN Taiwan Semiconductor 1N4937G vs 1N4937GR0G
1N4937GR1 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2PIN Taiwan Semiconductor 1N4937G vs 1N4937GR1
1N4937G 600 V, 1.0 A Fast Recovery Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG onsemi 1N4937G vs 1N4937G
1N4937 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Diotec Electronics Corp 1N4937G vs 1N4937
1N4937-E3/54 Diode Switching 600V 1A 2-Pin DO-204AL T/R Vishay Semiconductors 1N4937G vs 1N4937-E3/54
1N4937GX0G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Taiwan Semiconductor 1N4937G vs 1N4937GX0G
1N4937LEADFREE Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, DO-41, 2 PIN Central Semiconductor Corp 1N4937G vs 1N4937LEADFREE
1N4937GR0 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2PIN Taiwan Semiconductor 1N4937G vs 1N4937GR0
1N4937G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N4937G vs 1N4937G
Part Number Description Manufacturer Compare
GP10JI Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Fagor Electrónica 1N4937G vs GP10JI
1N4005G-A Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N4937G vs 1N4005G-A
1N4005G-13 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Diodes Incorporated 1N4937G vs 1N4005G-13
PG4937_AY_00001 Rectifier Diode, PanJit Semiconductor 1N4937G vs PG4937_AY_00001
SF18 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Formosa Microsemi Co Ltd 1N4937G vs SF18
BA158GPTR Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Fagor Electrónica 1N4937G vs BA158GPTR
FR105GHB0G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N4937G vs FR105GHB0G
FR105 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, CASE R-1, 2 PIN Micro Electronics Corporation 1N4937G vs FR105
BA158-TB-LF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4937G vs BA158-TB-LF
1N4005 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Fuji Electric Co Ltd 1N4937G vs 1N4005

Related Parts for 1N4937G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4937G by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4937G by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of 1N4937G would you like to use for your alert(s)?
  • Please alert me when 1N4937G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4937G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4937G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4937G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4937G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4937G by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: