Diodes
BA158-TB-LF
Won-Top Electronics Co Ltd
Description: Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of BA158-TB-LF by Won-Top Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for BA158-TB-LF by Won-Top Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BA158-TB-LF by Won-Top Electronics Co Ltd

BA158-TB-LF
Won-Top Electronics Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.25 µs
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. BA158-TB-LF
    Won-Top Electronics Co Ltd
    Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for BA158-TB-LF

This table gives cross-reference parts and alternative options found for BA158-TB-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA158-TB-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4937G-TB-LF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BA158-TB-LF vs 1N4937G-TB-LF
ER106_AY_10001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PanJit Semiconductor BA158-TB-LF vs ER106_AY_10001
1N4005GP-TP-HF Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Micro Commercial Components BA158-TB-LF vs 1N4005GP-TP-HF
S277J DIODE 1 A, 600 V, SILICON, SIGNAL DIODE, DO-41, 3-3C1A, 2 PIN, Signal Diode Toshiba America Electronic Components BA158-TB-LF vs S277J
1N4937GP Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, PLASTIC PACKAGE-2 General Instrument Corp BA158-TB-LF vs 1N4937GP
MUR160AHR0G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor BA158-TB-LF vs MUR160AHR0G
UF106G_R2_10001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PanJit Semiconductor BA158-TB-LF vs UF106G_R2_10001
1N4005H01 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor BA158-TB-LF vs 1N4005H01
SF17 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Uniohm Corp BA158-TB-LF vs SF17
UF106_B0_00001 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PanJit Semiconductor BA158-TB-LF vs UF106_B0_00001
Part Number Description Manufacturer Compare
GP10JI Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Fagor Electrónica BA158-TB-LF vs GP10JI
1N4005G-A Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated BA158-TB-LF vs 1N4005G-A
1N4005G-13 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Diodes Incorporated BA158-TB-LF vs 1N4005G-13
PG4937_AY_00001 Rectifier Diode, PanJit Semiconductor BA158-TB-LF vs PG4937_AY_00001
SF18 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, Formosa Microsemi Co Ltd BA158-TB-LF vs SF18
BA158GPTR Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Fagor Electrónica BA158-TB-LF vs BA158GPTR
FR105GHB0G Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor BA158-TB-LF vs FR105GHB0G
FR105 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, CASE R-1, 2 PIN Micro Electronics Corporation BA158-TB-LF vs FR105
1N4005 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Fuji Electric Co Ltd BA158-TB-LF vs 1N4005
PG4005-AU_B0_100A1 Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PanJit Semiconductor BA158-TB-LF vs PG4005-AU_B0_100A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BA158-TB-LF by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BA158-TB-LF by Won-Top Electronics Co Ltd

Select Manufacturer
Which Manufacturer of BA158-TB-LF would you like to use for your alert(s)?
  • Please alert me when BA158-TB-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BA158-TB-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BA158-TB-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BA158-TB-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BA158-TB-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BA158-TB-LF by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: