Part Details for 1N4935GP by Microsemi Corporation
Overview of 1N4935GP by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4935GP
1N4935GP CAD Models
1N4935GP Part Data Attributes:
|
1N4935GP
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4935GP
Microsemi Corporation
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4935GP
This table gives cross-reference parts and alternative options found for 1N4935GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4935GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP10DT50A | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | 1N4935GP vs RGP10DT50A |
JANTX1N4245 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4935GP vs JANTX1N4245 |
1N4935 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Surge Components Inc | 1N4935GP vs 1N4935 |
1N4003GPPTR | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41 | Central Semiconductor Corp | 1N4935GP vs 1N4003GPPTR |
JANTXV1N4942 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4935GP vs JANTXV1N4942 |
1N4942GP-BP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Micro Commercial Components | 1N4935GP vs 1N4942GP-BP-HF |
1N4003GPP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | Central Semiconductor Corp | 1N4935GP vs 1N4003GPP |
JAN1N4245 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4935GP vs JAN1N4245 |
JANS1N5614 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN | Sensitron Semiconductors | 1N4935GP vs JANS1N5614 |
JAN1N4942 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN | Semtech Corporation | 1N4935GP vs JAN1N4942 |