1N4934T26R
Fairchild Semiconductor Corporation
Description: Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41

Overview of 1N4934T26R by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N4934T26R by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4934T26R by Fairchild Semiconductor Corporation

1N4934T26R
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
2.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4934T26R
    Fairchild Semiconductor Corporation
    Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41
    VS

Alternate Parts for 1N4934T26R

This table gives cross-reference parts and alternative options found for 1N4934T26R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4934T26R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4934G-F Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Rectron Semiconductor 1N4934T26R vs 1N4934G-F
1N4934U01 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Rectron Semiconductor 1N4934T26R vs 1N4934U01
1N4934GH07 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Rectron Semiconductor 1N4934T26R vs 1N4934GH07
1N4934GU06 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Rectron Semiconductor 1N4934T26R vs 1N4934GU06
1N4934M03 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Rectron Semiconductor 1N4934T26R vs 1N4934M03
1N4934G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation 1N4934T26R vs 1N4934G
1N4934X Rectifier Diode, 1 Element, 1A, Silicon, GLASS, MINIATURE PACKAGE-2 Microsemi Corporation 1N4934T26R vs 1N4934X
1N4934 100 V, 1.0 A Fast Recovery Rectifier, 1000-BLKBX - Bulk Box onsemi 1N4934T26R vs 1N4934
1N4934T26A Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4934T26R vs 1N4934T26A
1N4934GM01 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Rectron Semiconductor 1N4934T26R vs 1N4934GM01
Part Number Description Manufacturer Compare
1N4002G-T Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N4934T26R vs 1N4002G-T
1N4934T26A Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4934T26R vs 1N4934T26A
1N4002G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Diotec Electronics Corp 1N4934T26R vs 1N4002G
1F2G_B0_00001 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PanJit Semiconductor 1N4934T26R vs 1F2G_B0_00001
1N4002GL-T Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN Diodes Incorporated 1N4934T26R vs 1N4002GL-T
HER102G-AP Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 Micro Commercial Components 1N4934T26R vs HER102G-AP
11DQ10TA2B2 Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon Nihon Inter Electronics Corporation 1N4934T26R vs 11DQ10TA2B2
1N4002AMP Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 Fagor Electrónica 1N4934T26R vs 1N4002AMP
PG4002S_AY_00001 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PanJit Semiconductor 1N4934T26R vs PG4002S_AY_00001
GP10BE/4F Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 1N4934T26R vs GP10BE/4F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4934T26R by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4934T26R by Fairchild Semiconductor Corporation

  • Please alert me when 1N4934T26R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4934T26R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4934T26R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4934T26R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4934T26R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4934T26R by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: