Part Details for 1N4934GH03-1 by Rectron Semiconductor
Overview of 1N4934GH03-1 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4934GH03-1
1N4934GH03-1 CAD Models
1N4934GH03-1 Part Data Attributes
|
1N4934GH03-1
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4934GH03-1
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4934GH03-1
This table gives cross-reference parts and alternative options found for 1N4934GH03-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4934GH03-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4934GPP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | Central Semiconductor Corp | 1N4934GH03-1 vs 1N4934GPP |
1N4934GPT26R | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | 1N4934GH03-1 vs 1N4934GPT26R |
1N4934H02-2 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N4934GH03-1 vs 1N4934H02-2 |
1N4934 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4934GH03-1 vs 1N4934 |
1N4934RL | 100 V, 1.0 A Fast Recovery Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | 1N4934GH03-1 vs 1N4934RL |
1N4934GU06 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N4934GH03-1 vs 1N4934GU06 |
1N4934-TB | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4934GH03-1 vs 1N4934-TB |
1N4934G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Surge Components Inc | 1N4934GH03-1 vs 1N4934G |
1N4934GC1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | 1N4934GH03-1 vs 1N4934GC1 |
1N4934GPT50A | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | 1N4934GH03-1 vs 1N4934GPT50A |