Part Details for 1N4933G by Galaxy Microelectronics
Overview of 1N4933G by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4933G
1N4933G CAD Models
1N4933G Part Data Attributes
|
1N4933G
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
1N4933G
Galaxy Microelectronics
Fast Recovery Rectifier, VRRM MAX (V): 50V; IAV MAX (A): 1A; VFM MAX (V): 1.3V; @ IF (A): 1A; IFSM MAX (A): 30A; IR MAX (UA): 5uA; @VR (V): 50V; TRR MAX (NS): 200ns; Package: DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-41 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO |
Alternate Parts for 1N4933G
This table gives cross-reference parts and alternative options found for 1N4933G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4933G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEF101FL-C | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 | Secos Corporation | 1N4933G vs SEF101FL-C |
ES1ALHRFG | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 1N4933G vs ES1ALHRFG |
FRL1A | 1A, 50V, SILICON, SIGNAL DIODE, | Diotec Semiconductor AG | 1N4933G vs FRL1A |
UF1001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), | Galaxy Microelectronics | 1N4933G vs UF1001 |
U1AFF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4933G vs U1AFF2 |
S1AB | Rectifier Diode, | Taitron Components Inc | 1N4933G vs S1AB |
ERT1AAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | 1N4933G vs ERT1AAFC_R1_00001 |
B150BQ-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | 1N4933G vs B150BQ-13-F |
HS1ALRU | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 1N4933G vs HS1ALRU |
GP10A | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | Taiwan Semiconductor | 1N4933G vs GP10A |