Part Details for 1N4933 by Galaxy Microelectronics
Overview of 1N4933 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4933
1N4933 CAD Models
1N4933 Part Data Attributes
|
1N4933
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
1N4933
Galaxy Microelectronics
Fast Recovery Rectifier, VRRM MAX (V): 50V; IAV MAX (A): 1A; VFM MAX (V): 1.3V; @ IF (A): 1A; IFSM MAX (A): 30A; IR MAX (UA): 5uA; @VR (V): 50V; TRR MAX (NS): 200ns; Package: DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-41 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO |
Alternate Parts for 1N4933
This table gives cross-reference parts and alternative options found for 1N4933. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4933, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4933 | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | Kung Dar Electronics Co Ltd | 1N4933 vs 1N4933 |
1N4933 | Rectifier Diode | Cheng-Yi Electronic Co Ltd | 1N4933 vs 1N4933 |
1N4933 | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | Codi Semiconductor Inc | 1N4933 vs 1N4933 |
1N4933 | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | Shanghai Lunsure Electronic Technology Co Ltd | 1N4933 vs 1N4933 |
1N4933 | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | Allied Electronic & Semiconductor Technology Inc | 1N4933 vs 1N4933 |
1N4933 | Rectifier Diode, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4933 vs 1N4933 |
1N4933 | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | Kuwait Semiconductor Co Ltd | 1N4933 vs 1N4933 |
1N4933 | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | Goodwork Semiconductor Co Ltd | 1N4933 vs 1N4933 |
1N4933 | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | Qua-Tron Electronics Industrial Co Ltd | 1N4933 vs 1N4933 |
1N4933 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), | Comchip Technology Corporation Ltd | 1N4933 vs 1N4933 |