1N4760AURTRE3
Microsemi Corporation
Description: Zener Diode, 68V V(Z), 5%, 1W,

Overview of 1N4760AURTRE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4760AURTRE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4760AURTRE3 by Microsemi Corporation

1N4760AURTRE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
TR, 7 INCH; 1500
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
150 Ω
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
1 W
Reference Voltage-Nom
68 V
Surface Mount
YES
Voltage Tol-Max
5%
Working Test Current
3.7 mA
Want to compare parts?
  1. 1N4760AURTRE3
    Microsemi Corporation
    Zener Diode, 68V V(Z), 5%, 1W,
    VS

Alternate Parts for 1N4760AURTRE3

This table gives cross-reference parts and alternative options found for 1N4760AURTRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4760AURTRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4760AURTR Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4760AURTRE3 vs 1N4760AURTR
1N4760AUR-1TR Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4760AURTRE3 vs 1N4760AUR-1TR
1N4760AUR Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc 1N4760AURTRE3 vs 1N4760AUR
1N4760AUR-1TRE3 Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4760AURTRE3 vs 1N4760AUR-1TRE3
1N4760AURE3TR Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4760AURTRE3 vs 1N4760AURE3TR
1N4760AUR Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4760AURTRE3 vs 1N4760AUR
1N4760AURE3 Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4760AURTRE3 vs 1N4760AURE3
1N4760AUR-1 Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4760AURTRE3 vs 1N4760AUR-1
JANS1N4760AUR-1 Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4760AURTRE3 vs JANS1N4760AUR-1
Part Number Description Manufacturer Compare
1N4485 Zener Diode, 68V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation 1N4760AURTRE3 vs 1N4485
JAN1N4485 Zener Diode, 68V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corporation 1N4760AURTRE3 vs JAN1N4485
JANTX1N4485 Zener Diode, 68V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) 1N4760AURTRE3 vs JANTX1N4485
1N6485USE3 Zener Diode, 3.3V V(Z), 5%, 1.5W Microsemi Corporation 1N4760AURTRE3 vs 1N6485USE3
SZN6485TX Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) 1N4760AURTRE3 vs SZN6485TX
1N4485 Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4760AURTRE3 vs 1N4485
1N3809 Zener Diode, 68V V(Z), 20%, 1.5W, Silicon, Unidirectional Motorola Semiconductor Products 1N4760AURTRE3 vs 1N3809
SZN6485DTX Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) 1N4760AURTRE3 vs SZN6485DTX
JAN1N4485 Zener Diode, 68V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4760AURTRE3 vs JAN1N4485
SZN6485DS Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) 1N4760AURTRE3 vs SZN6485DS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4760AURTRE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4760AURTRE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N4760AURTRE3 would you like to use for your alert(s)?
  • Please alert me when 1N4760AURTRE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4760AURTRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4760AURTRE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4760AURTRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4760AURTRE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4760AURTRE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: